MS27484E16F8PB

Heilind Number:AAOMS27484E16F8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16F8PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16F8PB
SKU:AAOMS27484E16F8PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles, these connectors offer versatility for different applications. Made with durable aluminum shells and offering multiple plating options, including RoHS certified finishes, they ensure reliable performance. With M39029 rear release crimp contacts in various sizes, these connectors provide secure and efficient electrical connections. Compliant with military specifications, the MIL-DTL-38999 II connectors are ideal for demanding military and aerospace applications, guaranteeing ruggedness and longevity in the field.