MS27484E16F8PC

Heilind Number:AAOMS27484E16F8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16F8PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16F8PC
SKU:AAOMS27484E16F8PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they cater to different connectivity needs. Compliant with military specification MIL-DTL-38999 II, they ensure reliability in demanding applications. Constructed with aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors prioritize durability and environmental safety. Perfect for military and aerospace industries, they guarantee secure and efficient electrical connections in challenging conditions.