MS27484E16F8PD

Heilind Number:AAOMS27484E16F8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16F8PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16F8PD
SKU:AAOMS27484E16F8PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for rugged applications. With a wide operating temperature range from -65°C to 200°C, these connectors offer reliable performance in harsh environments. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they meet diverse connectivity needs. The aluminum shells come in different plating options such as cadmium and nickel, ensuring durability and corrosion resistance. With RoHS certified finishes, these connectors are compliant with environmental standards, making them ideal for military and industrial use.