MS27484E16F99P

Heilind Number:AAOMS27484E16F99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E16F99P
ECAD Model:
3D Model

Description:

AAOMS27484E16F99P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E16F99P
SKU:AAOMS27484E16F99P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a single insert. With a wide operating temperature range from -65°C to 200°C, these connectors provide reliable performance in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Featuring aluminum shells with a choice of plating options, such as gold and electroless nickel, these connectors ensure durability and efficient signal transmission. With MIL-DTL-38999 II certification, they meet stringent military specifications for quality and performance. Perfect for use in aerospace, defense, and industrial applications, these connectors are ideal for demanding environments where reliability is crucial.