MS27484E18B11PB

Heilind Number:AAOMS27484E18B11PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18B11PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18B11PB
SKU:AAOMS27484E18B11PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in extreme conditions. These connectors, with operating temperatures ranging from -65°C to 200°C, are ideal for military and aerospace applications. Available in various mounting styles such as front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. The plugs, including straight, RFI grounding, and standard options, are equipped with a 90-degree cable clamp for secure connections. With 9 shell sizes and 52 insert arrangements, these connectors accommodate different contact sizes, including M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. Meeting MIL-DTL-38999 II specifications, these connectors guarantee quality and performance in critical environments.