MS27484E18B28PA

Heilind Number:AAOMS27484E18B28PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18B28PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18B28PA
SKU:AAOMS27484E18B28PA

Detailed Description

The MIL-DTL-38999 Series II connectors feature a durable design with up to 128 contacts, making them ideal for harsh environments. These circular connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. Available in various configurations such as front and rear wall mounts, jam nuts, and box mounts, they offer versatility for different applications. The plugs come in straight, RFI grounding, and standard options, with 90-degree cable clamps for secure connections. Utilizing M39029 rear release crimp contacts, they ensure reliable performance. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, these connectors meet stringent military specifications. Suitable for military, aerospace, and industrial use, they provide excellent EMI/RFI shielding and durability with a service rating of I. RoHS compliant finishes are also available, making them environmentally friendly.