MS27484E18B28PC

Heilind Number:AAOMS27484E18B28PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18B28PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18B28PC
SKU:AAOMS27484E18B28PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in harsh conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The aluminum shells come with a choice of plating options, such as cadmium-free finishes, ensuring durability and corrosion resistance. With MIL-DTL-38999 II certification, these connectors meet stringent military specifications for quality and reliability. Suitable for aerospace, defense, and industrial applications, they are ideal for use in demanding environments where secure and high-performance connectivity is essential.