MS27484E18B28SA

Heilind Number:AAOMS27484E18B28SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18B28SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18B28SA
SKU:AAOMS27484E18B28SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within an insert for secure connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure reliable performance. Equipped with gold-plated removable crimp contacts, they guarantee optimal conductivity. Meeting military specification MIL-DTL-38999 II, these connectors are suitable for demanding applications where durability and high performance are essential.