MS27484E18B28SC

Heilind Number:AAOMS27484E18B28SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18B28SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18B28SC
SKU:AAOMS27484E18B28SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments with up to 128 contacts in an insert. Environmentally sealed and operating in temperatures ranging from -65°C to 200°C, these connectors offer durability and reliability. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with plating options including cadmium-free finishes, they ensure high performance and compliance. With removable crimp contacts and EMI shielding, they guarantee secure connections in military and industrial applications.