MS27484E18B28SD

Heilind Number:AAOMS27484E18B28SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18B28SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18B28SD
SKU:AAOMS27484E18B28SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a rugged insert. Designed for harsh environments, these connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors ensure durability and RoHS compliance. Perfect for military and industrial use, they provide secure and EMI-resistant connections for critical systems.