| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E18B32SC L/C |
| SKU: | AAOMS27484E18B32SC L/C |
MS27484E18B32SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring the MS27484 specification, are engineered for high-reliability electrical connections in demanding environments. With a straight plug design and bayonet coupling mechanism, these connectors ensure secure mating. Rated for temperatures ranging from -65°C to 175°C, they offer consistent performance in extreme conditions. Constructed with aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, they provide durability and corrosion resistance. The EMI/RFI shielding and environmental sealing make them ideal for military, aerospace, and industrial applications. Please note that this assembly does not ship with contacts.