MS27484E18B53SD

Heilind Number:AAOMS27484E18B53SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18B53SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18B53SD
SKU:AAOMS27484E18B53SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front and rear wall mount options, jam nut, and box mount receptacles. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Available in aluminum shells with various plating options, including RoHS compliant finishes, they ensure durability and environmental sealing. Utilizing M39029 rear release crimp contacts, they provide secure connections and are ideal for military and industrial applications. With gold contact plating, a straight plug design, and EMI/RFI shielding, they guarantee optimal performance in demanding situations.