MS27484E18B66S

Heilind Number:AAOMS27484E18B66S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18B66S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18B66S
SKU:AAOMS27484E18B66S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts enclosed in an insert. These connectors are fully environmentally sealed, with an operating temperature range from -65 °C to 200 °C. The thin-walled, restricted-length design offers various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells, these connectors come in plating options like cadmium and electroless nickel. With RoHS compliant finishes available, they ensure robust performance in military and industrial applications.