MS27484E18B66SC

Heilind Number:AAOMS27484E18B66SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18B66SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18B66SC
SKU:AAOMS27484E18B66SC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. These connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and versatility. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding military and industrial applications, providing secure and efficient electrical connections in extreme conditions.