MS27484E18B66SD

Heilind Number:AAOMS27484E18B66SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18B66SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18B66SD
SKU:AAOMS27484E18B66SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, providing robust environmental sealing for reliable performance in harsh conditions. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer versatility in various applications. Available in a range of mount types including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they cater to diverse installation needs. The plugs, offered in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, ensure secure connections. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee quality and durability. Crafted from aluminum with a selection of plating options such as cadmium and nickel finishes, they prioritize performance while also offering RoHS compliance for environmentally conscious applications. Suitable for use in demanding environments, these connectors, with their M39029 rear release crimp contacts, deliver on reliability and functionality.