MS27484E18B96P

Heilind Number:AAOMS27484E18B96P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18B96P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18B96P
SKU:AAOMS27484E18B96P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in aluminum shells with options for plating, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure connections with sizes ranging from 22D to 12. With features like EMI/RFI shielding, bayonet coupling, and removable crimp contacts, these connectors meet military specifications for durability and performance. Suitable for applications requiring high reliability, the MIL-DTL-38999 Series II connectors are ideal for aerospace, defense, and industrial use.