MS27484E18F32SC

Heilind Number:AAOMS27484E18F32SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18F32SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18F32SC
SKU:AAOMS27484E18F32SC

Detailed Description

The MIL-DTL-38999 Series II connectors set the standard for robust connectivity in harsh environments, featuring up to 128 contacts sealed for environmental protection. Designed for versatility, these connectors offer various mounting options including front and rear wall mount, jam nut, and box mount receptacles. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in aluminum shells with multiple plating options, including RoHS compliant finishes, these connectors guarantee durability and longevity. Perfect for military and industrial applications, they meet stringent MIL-DTL-38999 II specifications, offering secure and efficient connectivity in critical systems.