MS27484E18F35S

Heilind Number:AAOMS27484E18F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18F35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18F35S
SKU:AAOMS27484E18F35S

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional durability and versatility for demanding applications. With up to 128 contacts housed in a rugged insert, these connectors are designed to thrive in harsh environments, offering reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they ensure secure connections. Crafted from aluminum with multiple plating options such as cadmium and nickel, these connectors prioritize longevity and corrosion resistance. Compliant with military specifications, they deliver on stringent quality standards for mission-critical operations. Perfect for aerospace, defense, and industrial applications, the MIL-DTL-38999 Series II connectors guarantee robust and efficient electrical connectivity in the most challenging conditions.