MS27484E18F35SB

Heilind Number:AAOMS27484E18F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18F35SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18F35SB
SKU:AAOMS27484E18F35SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and plated with finishes like electroless nickel, they ensure durability and reliability. Compliant with RoHS standards, they are ideal for military and industrial applications requiring secure and high-performance connectivity.