| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E18F35S L/C |
| SKU: | AAOMS27484E18F35S L/C |
MS27484E18F35S L/C
Specifications
Detailed Description
MS27484 Series II connectors, part number MS27484E18F35S L/C, offer robust connectivity solutions for harsh environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors ensure reliable performance in extreme conditions. With a wide operating temperature range of -65°C to 200°C, they are suitable for aerospace, defense, and other high-reliability applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee durability and quality. Please note that this assembly does not ship with contacts.