MS27484E18F96PA

Heilind Number:AAOMS27484E18F96PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18F96PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18F96PA
SKU:AAOMS27484E18F96PA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. With an operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and more, they provide versatility in installation. Featuring aluminum shells with options for plating finishes like electroless nickel, these connectors ensure durability and reliability. With RoHS certified cadmium-free options, they meet international standards for environmental compliance. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors guarantee secure and efficient electrical connections in critical operations.