MS27484E18F96PB

Heilind Number:AAOMS27484E18F96PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E18F96PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E18F96PB
SKU:AAOMS27484E18F96PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles, with options for straight, RFI grounding, and standard plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors are suitable for diverse applications. With RoHS certified finishes available, they meet stringent environmental standards while ensuring reliable performance in demanding environments.