MS27484E20A35S

Heilind Number:AAOMS27484E20A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20A35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20A35S
SKU:AAOMS27484E20A35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, they offer reliable performance in harsh conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation. The straight, RFI grounding, and standard plugs with a 90-degree cable clamp cater to different connectivity needs. Compliant with military specification MIL-DTL-38999 II, they guarantee high-quality construction. Crafted from aluminum with plating options such as electroless nickel and cadmium finishes, they provide durability and corrosion resistance. Suitable for applications requiring EMI/RFI shielding, these connectors, with female contacts and socket contact style, offer secure and conductive connections. Meeting environmental resistance standards, they are ideal for demanding industrial and military settings.