MS27484E20A41SA

Heilind Number:AAOMS27484E20A41SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20A41SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20A41SA
SKU:AAOMS27484E20A41SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, suitable for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front wall mount, rear wall mount, and jam nut receptacles, as well as straight and RFI grounding plugs, they offer versatility for different applications. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity. With options for RoHS certified cadmium-free finishes, including electroless nickel and black anodized aluminum, they meet stringent environmental standards. Ideal for military and industrial use, these connectors provide durable and high-performance solutions for demanding connectivity needs.