MS27484E20A41SC

Heilind Number:AAOMS27484E20A41SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20A41SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20A41SC
SKU:AAOMS27484E20A41SC

Detailed Description

The MIL-DTL-38999 Series II connectors boast up to 128 contacts within an environmentally sealed insert, designed for rugged and harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Featuring various mounting options such as front and rear wall mount, as well as jam nut and box mount receptacles, they cater to diverse application needs. Available in nine shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Crafted from durable aluminum, they come with plating options including cadmium-free finishes for RoHS compliance. With gold-plated contacts and EMI/RFI shielding, these connectors ensure optimal performance in military and industrial settings.