MS27484E20B35A

Heilind Number:AAOMS27484E20B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20B35A
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20B35A
SKU:AAOMS27484E20B35A

Detailed Description

MIL-DTL-38999 Series II connectors boast exceptional durability and performance in harsh environments, accommodating up to 128 contacts within an insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various receptacle types such as front wall mount, rear wall mount, jam nut, and box mount, they offer versatility in installation. Featuring aluminum shells with options for plating finishes including electroless nickel and cadmium, they ensure reliable connectivity while meeting stringent military specifications. The connectors, compliant with RoHS regulations, are designed for efficient signal transmission in aerospace, defense, and industrial settings.