MS27484E20B35S

Heilind Number:AAOMS27484E20B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20B35S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20B35S
SKU:AAOMS27484E20B35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Designed for harsh environments, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, these connectors ensure durability and performance. Meeting military specification MIL-DTL-38999 II, they are ideal for applications requiring secure and high-quality electrical connections.