MS27484E20B35SD

Heilind Number:AAOMS27484E20B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20B35SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20B35SD
SKU:AAOMS27484E20B35SD

Detailed Description

MIL-DTL-38999 Series II connectors offer high performance in harsh environments, featuring up to 128 contacts in an insert. Designed for durability, they are environmentally sealed and can operate in extreme temperatures ranging from -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors meet stringent military specifications. With options for straight, RFI grounding, and standard plugs, they accommodate diverse connectivity needs. The aluminum shells come in multiple plating finishes, including RoHS compliant options, ensuring reliable performance in demanding applications.