| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E20B41SA L/C |
| SKU: | AAOMS27484E20B41SA L/C |
MS27484E20B41SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer a durable and high-performance solution for demanding environments, with up to 128 contacts housed in a secure and environmentally sealed insert. Designed for harsh conditions, these connectors have an operating temperature range of -65°C to 200°C, ensuring reliable performance in extreme situations. Featuring various mounting options and shell sizes, they provide flexibility for installation. Constructed from aluminum with corrosion-resistant plating options, they are built to withstand tough conditions. Please note that this assembly does not ship with contacts.