| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E20B41SB L/C |
| SKU: | AAOMS27484E20B41SB L/C |
MS27484E20B41SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for rugged applications. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for diverse installation needs. The plugs, including straight, RFI grounding, and standard options with a 90-degree cable clamp, provide secure and efficient connections. Compliant with MIL-DTL-38999 II military specification, these connectors guarantee durability and longevity, making them suitable for military, aerospace, and industrial applications. Crafted from aluminum with various plating options, including cadmium-free finishes, these connectors prioritize environmental safety. Please note that this assembly does not ship with contacts.

