| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E20B41S L/C |
| SKU: | AAOMS27484E20B41S L/C |
MS27484E20B41S L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series II connectors are engineered for rugged environments, featuring up to 128 contacts in an insert. Designed for military specification MIL-DTL-38999 II, they offer reliable performance in extreme conditions with an operating temperature range from -65°C to 200°C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Constructed with aluminum shells and available in different plating options, these connectors ensure durability and corrosion resistance. Suitable for aerospace, military, and industrial applications, they guarantee secure and efficient electrical connections. Please note, this assembly does not ship with contacts.