MS27484E20F16P

Heilind Number:AAOMS27484E20F16P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20F16P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20F16P
SKU:AAOMS27484E20F16P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an insert and a wide operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Featuring thin-walled construction and restricted length, they offer durability and reliability. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, they ensure robust performance. With EMI/RFI shielding and RoHS compliant finishes, these connectors are ideal for military and industrial applications requiring high-performance connectivity in demanding conditions.