MS27484E20F35AD

Heilind Number:AAOMS27484E20F35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20F35AD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20F35AD
SKU:AAOMS27484E20F35AD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for robust performance in harsh environments, featuring up to 128 contacts within a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable connectivity in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in aluminum shells with options for plating finishes such as cadmium-free and electroless nickel, ensuring durability and compliance with RoHS regulations. Their compatibility with M39029 rear release crimp contacts in multiple sizes guarantees secure connections. Perfect for military and industrial use, these connectors, classified under MIL-DTL-38999 II, are essential components for mission-critical systems.