MS27484E20F35PA

Heilind Number:AAOMS27484E20F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20F35PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20F35PA
SKU:AAOMS27484E20F35PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp. Compliant with military specifications, they ensure durability and quality. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, these connectors provide excellent conductivity and corrosion resistance. Ideal for demanding environments, they are suitable for military, aerospace, and industrial use.