MS27484E20F35PB

Heilind Number:AAOMS27484E20F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20F35PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20F35PB
SKU:AAOMS27484E20F35PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering reliable connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. Crafted with aluminum shells and plated with options such as electroless nickel, they guarantee durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, these connectors provide secure connections for sizes 22D, 22M, 22, 20, 16, and 12. Meeting MIL-DTL-38999 II military specifications, they offer high performance with RoHS compliant finishes, making them suitable for a wide range of industrial and military applications.