MS27484E20F35SA

Heilind Number:AAOMS27484E20F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20F35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20F35SA
SKU:AAOMS27484E20F35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in a sealed insert, designed for harsh environments. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear-release crimp contacts for reliable connections. Crafted from aluminum with multiple plating options, including RoHS-compliant finishes, they guarantee durability and performance. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for military and industrial applications where ruggedness is essential.