MS27484E20F41P

Heilind Number:AAOMS27484E20F41P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20F41P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20F41P
SKU:AAOMS27484E20F41P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors come in aluminum shells with options for plating including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Suitable for military and industrial applications, these connectors meet stringent performance standards for conductivity and environmental protection.