MS27484E20F41PA

Heilind Number:AAOMS27484E20F41PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20F41PA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20F41PA
SKU:AAOMS27484E20F41PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, these connectors cater to diverse installation needs. The aluminum shells come in different plating options, including cadmium-free finishes, ensuring compliance with RoHS regulations. Each connector is meticulously crafted for durability, with electroless nickel coating for added protection. Ideal for military and industrial applications, these connectors guarantee secure and efficient electrical connections.