MS27484E20F41PD

Heilind Number:AAOMS27484E20F41PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E20F41PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E20F41PD
SKU:AAOMS27484E20F41PD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts, featuring environmentally sealed inserts for reliable performance in harsh conditions. With an operating range spanning from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs, offered in straight, RFI grounding, and standard options with a 90-degree cable clamp, ensure secure connections. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee quality and durability. Crafted from aluminum, they come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to diverse needs. With RoHS certified cadmium-free finishes available, these connectors prioritize environmental responsibility, making them a dependable choice for critical applications.