MS27484E22A21SA

Heilind Number:AAOMS27484E22A21SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E22A21SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E22A21SA
SKU:AAOMS27484E22A21SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer flexibility for different applications. With options for straight, RFI grounding, and standard plugs, they accommodate different cable configurations. Utilizing M39029 rear release crimp contacts, they ensure reliable connections. The aluminum shells come in multiple plating options, including cadmium-free finishes for RoHS compliance. These connectors, meeting military specification MIL-DTL-38999 II, are suitable for demanding environments requiring durability and performance.