MS27484E22B21S

Heilind Number:AAOMS27484E22B21S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E22B21S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E22B21S
SKU:AAOMS27484E22B21S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with plating options including cadmium and nickel, ensuring durability and corrosion resistance. Meeting MIL-DTL-38999 II military specifications, they are ideal for applications requiring rugged and secure electrical connections.