MS27484E22B35P

Heilind Number:AAOMS27484E22B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E22B35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E22B35P
SKU:AAOMS27484E22B35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Designed for harsh environments, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. These connectors are ideal for military applications, meeting MIL-DTL-38999 II specifications.