MS27484E22B55S

Heilind Number:AAOMS27484E22B55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E22B55S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E22B55S
SKU:AAOMS27484E22B55S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs, offered in straight, RFI grounding, and standard configurations, feature a 90-degree cable clamp for secure connections. Utilizing M39029 rear release crimp contacts, they ensure reliable performance. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors meet stringent quality standards. Perfect for military and industrial use, they provide durable and efficient connectivity in challenging conditions.