MS27484E22F21P

Heilind Number:AAOMS27484E22F21P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E22F21P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E22F21P
SKU:AAOMS27484E22F21P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation options. Featuring durable aluminum shells and multiple plating choices such as gold and electroless nickel, these connectors guarantee reliable performance. With RoHS compliant finishes available, they meet stringent environmental standards. Ideal for military and industrial applications, the MIL-DTL-38999 II connectors provide secure and efficient electrical connections in demanding settings.