MS27484E22F21PB

Heilind Number:AAOMS27484E22F21PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E22F21PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E22F21PB
SKU:AAOMS27484E22F21PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility in installation. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp, catering to different connectivity needs. Made of aluminum with plating choices like electroless nickel and cadmium-free finishes, they ensure durability and compliance with RoHS standards. These connectors, classified under military specification MIL-DTL-38999 II, guarantee secure and efficient electrical connections in demanding applications.