MS27484E22F2SD

Heilind Number:AAOMS27484E22F2SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E22F2SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E22F2SD
SKU:AAOMS27484E22F2SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for rugged applications. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with multiple plating options, ensuring durability and reliability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With RoHS compliant finishes, these connectors meet environmental standards, making them a dependable choice for military and industrial use.