MS27484E22F35BD

Heilind Number:AAOMS27484E22F35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E22F35BD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E22F35BD
SKU:AAOMS27484E22F35BD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within a sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors, with straight, RFI grounding, and standard plug options, ensure secure connections with 90-degree cable clamps. Compliant with military specification MIL-DTL-38999 II, they guarantee high performance and durability. Constructed with aluminum shells and offering multiple plating choices including cadmium-free finishes, these connectors prioritize both functionality and environmental safety. Suitable for demanding applications, the MIL-DTL-38999 II connectors are essential components for critical systems.