MS27484E22F35P

Heilind Number:AAOMS27484E22F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E22F35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E22F35P
SKU:AAOMS27484E22F35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front wall mount, rear wall mount, jam nut, and more, these connectors offer versatility in applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connections. Made of aluminum with plating options including cadmium-free finishes, they guarantee durability and compliance with RoHS regulations. Perfect for military and industrial use, these connectors provide secure and efficient electrical connections in demanding environments.