| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27484E22F35PA L/C |
| SKU: | AAOMS27484E22F35PA L/C |
MS27484E22F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, delivering robust environmental sealing and enduring operation in temperatures ranging from -65°C to 200°C. Designed for harsh environments, these connectors come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering different plating options such as electroless nickel, they ensure durability and performance. Compliant with military specification MIL-DTL-38999 II, these connectors are essential for applications requiring secure and efficient electrical connections in challenging conditions. Please note that this assembly does not ship with contacts.