MS27484E22F35PB

Heilind Number:AAOMS27484E22F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27484E22F35PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27484E22F35PB
SKU:AAOMS27484E22F35PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mount types, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium-free finishes, they meet stringent military specifications. With gold-plated contacts and EMI/RFI shielding, they ensure optimal signal transmission and protection against interference. Suitable for both military and industrial use, these connectors guarantee durability and performance in demanding environments.